cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEI14C1531

Digi-Key Part Number
OSTEI14C1531-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTEI14C1531
Supplier
Description
TERM BLK 14POS SIDE ENT 15MM PCB
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
14
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
125 A
Voltage
600 V
Wire Gauge
2-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Flange (Mounting)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
4.12 Nm (36.5 Lb-In)
Screw Thread
M5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1