cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1200/10DSFB

Digi-Key Part Number
ES1200/10DSFB-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
ES1200/10DSFB
Supplier
Description
CONN TERM STRIP 10CIRC 0.472"
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
10 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
10
Number of Wire Entries
20
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-33°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£1.83360£45.84
Additional Resources
AttributeDescription
Standard Package25