XF3M Series

XF3M(1)-0715-1B

Digi-Key Part Number
Z4391TR-ND - Tape & Reel (TR)
Z4391CT-ND - Cut Tape (CT)
Z4391DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XF3M(1)-0715-1B
Supplier
Description
CONN FPC 7POS 1MM PITCH SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
7 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
7
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.92000£0.92
10£0.77400£7.74
25£0.74240£18.56
50£0.72680£36.34
100£0.69510£69.51
250£0.63196£157.99
500£0.56876£284.38
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500£0.55297£829.45
Additional Resources
AttributeDescription
Other Names
XF3M(1)-0715-1B BYOMZ
Z4391CT
Z4391DKR
XF3M107151BBYOMZ
Z4391TR
XF3M(1)-0715-1B BY OMZ
Standard Package1,500