G5V-1-2 DC24 | |
---|---|
DigiKey Part Number | Z11621-ND |
Manufacturer | |
Manufacturer Product Number | G5V-1-2 DC24 |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-1-2 DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 3.84 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.91000 | £1.91 |
10 | £1.79100 | £17.91 |
25 | £1.51720 | £37.93 |
50 | £1.47400 | £73.70 |
100 | £1.43110 | £143.11 |
250 | £1.30600 | £326.50 |
500 | £1.21998 | £609.99 |
1,000 | £1.11050 | £1,110.50 |
5,000 | £1.07139 | £5,356.95 |
Unit Price without VAT: | £1.91000 |
---|---|
Unit Price with VAT: | £2.29200 |