cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLD3-LD

Digi-Key Part Number
WLD3-LD-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
WLD3-LD
Supplier
Description
SWITCH SNAP ACTION SPDT 10A 125V
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Ball Bearing Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Status Indicator
Operating Force
2720gf
Release Force
910gf
Pretravel
0.067" (1.7mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.158" (4.0mm)
Operating Temperature
-10°C ~ 80°C
Operating Position
1.752" (44.5mm)
Electrical Life
750,000 Cycles
Mechanical Life
15,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Additional Resources
AttributeDescription
Other NamesWLD3LD
Standard Package1