cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCA2-2-139-1M

Digi-Key Part Number
WLCA2-2-139-1M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
WLCA2-2-139-1M
Supplier
Description
SWITCH SNAP ACTION SPDT 10A 125V
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Hermetically
Operating Force
900gf
Release Force
50gf
Pretravel
25°
Differential Travel
16°
Overtravel
60°
Operating Temperature
-10°C ~ 80°C
Operating Position
-
Electrical Life
750,000 Cycles
Mechanical Life
15,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Additional Resources
AttributeDescription
Other NamesWLCA221391M
Standard Package1