cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM10-1866-FD2

Digi-Key Part Number
82429-1866-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
UM10-1866-FD2
Supplier
Description
SAFETY MAT 10M QD CABLE FD2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Width
18.00" (457.2mm)
Length
66.00" (1676.4mm)
Operating Force
66.00lbs (30.00kg)
Color
Black
Material
Polyvinyl Chloride (PVC)
Cable Length
32.81' (10.00m)
Operating Temperature
-35°C ~ 150°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, CSA, cULus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8585
Additional Resources
AttributeDescription
Other Names
82429-1866
824291866
UM101866FD2
Standard Package1