cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-225-2-0860L 01550C

Digi-Key Part Number
70177-2137-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SGE-225-2-0860L 01550C
Supplier
Description
SGE-225-2-0860L 01550C SFTY EDGE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
2.822' (0.86m)
Profile (W x H)
0.98" x 0.98" (25.0mm x 25.0mm)
Material
Thermoplastic Elastomer (TPE)
Operating Force
19.56lbs (8.87kg)
Actuation Angle
±30°
Inactive End Region
1.57" (40.0mm)
Cable Length
5.085' (1.55m)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70177-2137
701772137
SGE22520860L01550C
Standard Package1