cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS1510-2-1670-2000C

Digi-Key Part Number
70099-1267-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SCS1510-2-1670-2000C
Supplier
Description
SENSOR SAFETY EDGE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
5.479' (1.67m)
Profile (W x H)
0.59" x 0.39" (15.0mm x 10.0mm)
Material
-
Operating Force
-
Actuation Angle
-
Inactive End Region
-
Cable Length
6.562' (2.00m)
Operating Temperature
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70099-1267
700991267
SCS1510216702000C
Standard Package1