cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL10(U)

Digi-Key Part Number
SCL10(U)-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SCL10(U)
Supplier
Description
SCL10(U)
Detailed Description
Key Chain Safety
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Applications
Safety
Type
Key Chain
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Standard Package1