R88A-RR22047S1

DigiKey Part Number
Z9989-ND
Manufacturer
Manufacturer Product Number
R88A-RR22047S1
Description
REGEN RISISTOR 220 W 47 OHMS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Braking Resistor 47Ohm, 220W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
SMARTSTEP2 Series
Usage
-
Specifications
47Ohm, 220W
Weight
-
Base Product Number
In-Stock: 2
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£108.07000£108.07
5£99.31600£496.58
10£95.76800£957.68
25£91.27320£2,281.83
50£90.59340£4,529.67
Manufacturers Standard Package
Unit Price without VAT:£108.07000
Unit Price with VAT:£129.68400