cms-photo-not-available

OS3101-2-PN-30PT-4C-RMX

Digi-Key Part Number
OS3101-2-PN-30PT-4C-RMX-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
OS3101-2-PN-30PT-4C-RMX
Supplier
Description
SAFETY LASER SCANNER
Detailed Description
Safety Laser Scanner 4m 180°
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Protection Range
4m
Warning Range
15m
Number of Outputs and Type
4 - Safety (2), Warning (1), Auxiliary (1)
Sensing Angle
180°
Detection Capability
62mm
Number of Monitor Fields
-
Response Time
80ms
Safety Category
Category 3, SIL2
Operating Temperature
0°C ~ 50°C
Features
Includes Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesOS31012PN30PT4CRMX
Standard Package1