cms-photo-not-available

E3ML-S2E4-G

Digi-Key Part Number
E3ML-S2E4-G-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3ML-S2E4-G
Supplier
Description
PHOTO MARK SENSOR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Obsolete
Output
NPN
Resolution (Bits)
-
Features
-
Voltage - Supply
10 V ~ 30 V
Current - Supply (Max)
40mA @ 10V ~ 30V
Operating Temperature
-10°C ~ 55°C
Package / Case
Box
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesE3MLS2E4G
Standard Package1