cms-photo-not-available

E3MC-Y11

Digi-Key Part Number
E3MC-Y11-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3MC-Y11
Supplier
Description
COLOR 1-CHANNEL GP FIBER NPN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Obsolete
Output
NPN
Resolution (Bits)
-
Features
-
Voltage - Supply
12 V ~ 24 V
Current - Supply (Max)
100mA @ 12V ~ 24V
Operating Temperature
-20°C ~ 55°C
Package / Case
Box
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesE3MCY11
Standard Package1