cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3MC-A81

Digi-Key Part Number
E3MC-A81-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3MC-A81
Supplier
Description
ANALOG COLOR SENSOR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Obsolete
Output
Voltage, RGB
Resolution (Bits)
-
Features
-
Voltage - Supply
12 V ~ 24 V
Current - Supply (Max)
100mA @ 12V ~ 24V
Operating Temperature
-20°C ~ 55°C
Package / Case
Box
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesE3MCA81
Standard Package1