cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22L-HA

Digi-Key Part Number
A22L-HA-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22L-HA
Supplier
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
-
Illumination
Illuminated - Blue
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A22
Panel Cutout Dimensions
22.3mm (Round)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Other NamesA22LHA
Standard Package1