cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22L-DR-6D-01A

Digi-Key Part Number
A22L-DR-6D-01A-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22L-DR-6D-01A
Supplier
Description
SWITCH PUSH SPST-NC 10A 110V
Detailed Description
Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
SPST-NC
Switch Function
On-Off
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Square, Button, Full Guard
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
6 VDC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9035