
A16L-W-5D-2 | |
|---|---|
DigiKey Part Number | A16L-W-5D-2-ND |
Manufacturer | |
Manufacturer Product Number | A16L-W-5D-2 |
Description | CONTACT BLOCK DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPDT 5A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.44000 | £22.44 |
| Unit Price without VAT: | £22.44000 |
|---|---|
| Unit Price with VAT: | £26.92800 |

