A165L-TWM-24D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A165L-TWM-24D-2
A16xL-TWx

A16L-TWA-12D-2

Digi-Key Part Number
A16L-TWA-12D-2-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A16L-TWA-12D-2
Supplier
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£22.26000£22.26
Additional Resources
AttributeDescription
Other NamesA16LTWA12D2
Standard Package1