cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16L-R-12D-2

Digi-Key Part Number
A16L-R-12D-2-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A16L-R-12D-2
Supplier
Description
CONTACT BLOCK DPDT 5A 125V
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Configurable Contact Block DPDT 5A @ 125VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
DPDT
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£11.33000£11.33
Additional Resources
AttributeDescription
Other NamesA16LR12D2
Standard Package1