A165L-JYM-24D-2, A165L-JYM-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165L-JYM-5D-1

Digi-Key Part Number
A165L-JYM-5D-1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A165L-JYM-5D-1
Supplier
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
Yellow
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
5 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP66 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
2,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£19.91000£19.91
Additional Resources
AttributeDescription
Other NamesA165LJYM5D1
Standard Package1