A165L-JGA-12-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165L-JGA-12-2

Digi-Key Part Number
Z6726-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A165L-JGA-12-2
Supplier
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
Green
Illumination Type, Color
Incandescent, Green
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP66 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£23.08000£23.08
10£21.00700£210.07
Additional Resources
AttributeDescription
Other Names
A165L-JGA-12-2-ND
A165LJGA122
Z6726
Standard Package1