cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16-TPYA1-P

Digi-Key Part Number
A16-TPYA1-P-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A16-TPYA1-P
Supplier
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
Additional Resources
AttributeDescription
Other Names
A16/TPYA1/P
A16TPYA1P
Standard Package1