cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70230-3146

Digi-Key Part Number
70230-3146-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
70230-3146
Supplier
Description
LIGHT CURTAIN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Light Curtain
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£4,859.08000£4,859.08
Additional Resources
AttributeDescription
Other Names
702303146
MSF4800S-30-0280-30-0640-10X-15R-003XI-003RI-RM2
Standard Package1