cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3Z4S-LE VS-MCL35-FNO80/M42-10

Digi-Key Part Number
3Z4S-LEVS-MCL35-FNO80/M42-10-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3Z4S-LE VS-MCL35-FNO80/M42-10
Supplier
Description
LENS STANDARD M42-MOUNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Standard Lens - - 1.8" M42-Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Standard
Focal Length
35.0mm
Magnification
-
Focal Ratio
-
Compatible Sensor Size (Max)
1.8"
Field of View
-
Working Distance
62.2 ~ 1437mm
Depth Of Field
3.8 ~ 1050.0mm
Resolution
-
TV Distortion
-
Filter Size
M52 x P0.75
Diameter
55.0mm Dia
Length
99.5 ~ 117.6mm
Mounting Type
M42-Mount
Operating Temperature
-5°C ~ 50°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9002.11.9000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£2,095.75000£2,095.75
Additional Resources
AttributeDescription
Other Names
3Z4S-LE VS-MCL35-FNO80/M42-10-ND
3Z4S-LEVS-MCL35-FNO80/M42-10
3Z4SLEVSMCL35FNO80/M4210
Standard Package1