cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX-AE004

Digi-Key Part Number
3G3MX-AE004-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3G3MX-AE004
Supplier
Description
VARI FREQ DRIVE 2.6A 240V LOAD
Detailed Description
Variable Frequency Drive (VFD) 200 ~ 240VAC Supply 2.6A 240V Load
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
240V
Current - Output
2.6A
Wattage - Load
400 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
1.9 lbs (861.8 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
Additional Resources
AttributeDescription
Other Names3G3MXAE004
Standard Package1