cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3AX-RAO01150220-DE

Digi-Key Part Number
3G3AX-RAO01150220-DE-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3G3AX-RAO01150220-DE
Supplier
Description
3G3_X OUTPUT AC REACTOR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
AC Load Reactor 5.5kW, 22A, 1.15mH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Box
Part Status
Active
Accessory Type
AC Load Reactor
For Use With/Related Products
3G3RX Series
Usage
-
Specifications
5.5kW, 22A, 1.15mH
Weight
12 lbs (5.4 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
All prices are in GBP
Box
QtyUnit PriceExt Price
1£396.21000£396.21
Additional Resources
AttributeDescription
Other Names3G3AXRAO01150220DE
Standard Package1