cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G2A5-II101

Digi-Key Part Number
3G2A5-II101-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3G2A5-II101
Supplier
Description
CONTROL MODULE BACKPLANE CPU
Detailed Description
Control Module Backplane -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Control Module
For Use With/Related Products
C, CV Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8534.00.0020
Additional Resources
AttributeDescription
Other Names3G2A5II101
Standard Package1