
MPR0812TEX12Z01A | |
|---|---|
DigiKey Part Number | 555-MPR0812TEX12Z01A-ND |
Manufacturer | |
Manufacturer Product Number | MPR0812TEX12Z01A |
Description | AC/DC CONVERTER 12V 850W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -5°C ~ 50°C (With Derating) |
Type Front End | Features Hot Swappable, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cUL, TUV, UL |
Current - Output 1 70.8 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £224.29600 | £1,121.48 |
| Unit Price without VAT: | £224.29600 |
|---|---|
| Unit Price with VAT: | £269.15520 |

