MFR Recommended

CAR0812FPBRXZ01B | |
|---|---|
DigiKey Part Number | 555-CAR0812FPBRXZ01B-ND |
Manufacturer | |
Manufacturer Product Number | CAR0812FPBRXZ01B |
Description | AC/DC CONVERTER 12V 850W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 8.73" L x 3.38" W x 1.61" H (221.7mm x 85.9mm x 40.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cUL, TUV, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 71 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR0812TEX12Z01A | OmniOn Power | 0 | 555-MPR0812TEX12Z01A-ND | £224.29600 | MFR Recommended |

