OA272K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA272K
OD, OF, OA Series

OA272KE

Digi-Key Part Number
OA272KE-ND
Manufacturer
Manufacturer Product Number
OA272KE
Description
RES 2.7K OHM 10% 1W AXIAL
Detailed Description
2.7 kOhms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Obsolete
Resistance
2.7 kOhms
Tolerance
±10%
Power (Watts)
1W
Composition
Carbon Composition
Features
Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.591" L (6.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0060
Additional Resources
AttributeDescription
Standard Package50