Image for AH50600V05000EE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH50600V05000EE

DigiKey Part Number
2485-AH50600V05000EE-ND
Manufacturer
Manufacturer Product Number
AH50600V05000EE
Description
EXTR FLAT BACK 5" UNFINISHED
Customer Reference
Detailed Description
Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
5.000" (127.00mm)
Series
Width
3.924" (99.67mm)
Packaging
Bulk
Fin Height
1.210" (30.73mm)
Part Status
Active
Thermal Resistance @ Natural
1.30°C/W
Type
Board Level, Vertical, Extrusion
Material
Package Cooled
Material Finish
Unfinished
Attachment Method
Bolt On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.