AH10928V10000XE | |
---|---|
DigiKey Part Number | 2485-AH10928V10000XE-ND |
Manufacturer | |
Manufacturer Product Number | AH10928V10000XE |
Description | HEAT SINK EXTRUSION |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 10.000" (254.00mm) | |
Width | 9.750" (247.65mm) | |
Diameter | - | |
Fin Height | 2.280" (57.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Unfinished |