cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95J4R7

Digi-Key Part Number
95J4R7-ND
Manufacturer
Manufacturer Product Number
95J4R7
Description
RES 4.7 OHM 5% 5W AXIAL
Detailed Description
4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other Names
OH95J4R7-ND
OH95J4R7
Standard Package25