102AS151KDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1038AS201KDS

DigiKey Part Number
1038AS201KDS-ND
Manufacturer
Manufacturer Product Number
1038AS201KDS
Description
RES CHAS MNT 200 OHM 10% 225W
Customer Reference
Detailed Description
200 Ohms ±10% 225W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
200 Ohms
Tolerance
±10%
Power (Watts)
225W
Composition
Ceramic
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Features
Non-Inductive, Pulse Withstanding, High Voltage
Coating, Housing Type
Ceramic
Mounting Feature
Brackets (not included)
Size / Dimension
1.500" Dia x 18.000" L (38.10mm x 457.20mm)
Height - Seated (Max)
-
Lead Style
Ferrule Ends
Package / Case
Axial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.