TDA8924TH/N2,118 | |
---|---|
DigiKey Part Number | 568-3467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDA8924TH/N2,118 |
Description | IC CLASS-D POWER AMP 24-HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 120W x 2 @ 2Ohm | |
Voltage - Supply | ±12.5V ~ 30V | |
Features | Thermal Shutdown Protection | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HSOP | |
Package / Case | 24-BSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |