PTN3355BSMP | |
---|---|
DigiKey Part Number | 568-11579-2-ND - Tape & Reel (TR) 568-11579-1-ND - Cut Tape (CT) 568-11579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3355BSMP |
Description | IC INTFACE SPECIALIZED 40HVQFN |
Customer Reference | |
Detailed Description | DisplayPort Interface 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | DisplayPort | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |