20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9665D,112

Digi-Key Part Number
PCA9665D,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9665D,112
Supplier
Description
IC CNTRLR PARALLEL/I2C 20-SOIC
Detailed Description
I²C Controller - Parallel Interface 20-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Protocol
I²C
Function
Controller
Interface
Parallel
Standards
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
100µA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
935279242112
PCA9665D
PCA9665D-ND
Standard Package1,520