44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP
44-LQFP

P89CV51RD2FBC,557

Digi-Key Part Number
568-4257-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
P89CV51RD2FBC,557
Supplier
Description
IC MCU 8BIT 64KB FLASH 44TQFP
Detailed Description
8051 series Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
8051
Core Size
8-Bit
Speed
40MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
568-4257
935284103557
P89CV51RD2FBC
Standard Package800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AT89LP51-20AUMicrochip Technology546AT89LP51-20AU-ND£1.14000search-similar