8-XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1G53GM,125

Digi-Key Part Number
568-4758-2-ND - Tape & Reel (TR)
568-4758-1-ND - Cut Tape (CT)
568-4758-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NX3L1G53GM,125
Supplier
Description
IC SWITCH SPDT 8XQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1 Circuit IC Switch 2:1 750mOhm 8-XQFNU (1.6x1.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
24ns, 8ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFNU (1.6x1.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.71000£0.71
10£0.63900£6.39
25£0.60640£15.16
100£0.58780£58.78
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.56723£2,268.92

Other Suppliers on Digi-Key

13,329In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
935286015125
NXPNXPNX3L1G53GM,125
NX3L1G53GM-G
NX3L1G53GM125
954-NX3L1G53GM125
2156-NX3L1G53GM,125
NX3L1G53GM-G-ND
568-4758-1
568-4758-2
NX3L1G53GM,125-ND
568-4758-6
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4660EUA+Analog Devices Inc./Maxim Integrated3,059MAX4660EUA+-ND£9.98000search-similar
MAX4544CSA+Analog Devices Inc./Maxim Integrated3MAX4544CSA+-ND£1.64000search-similar