12-UFBGA, WLCSP

NTB0104UK,012

Digi-Key Part Number
568-11635-2-ND - Tape & Reel (TR)
568-11635-1-ND - Cut Tape (CT)
568-11635-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NTB0104UK,012
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 12WLCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UFBGA, WLCSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-UFBGA, WLCSP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.75000£0.75
10£0.67600£6.76
25£0.64200£16.05
100£0.62260£62.26
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.60076£3,003.80
Additional Resources
AttributeDescription
Other Names
568-11635-2
NTB0104UK,012-ND
568-11635-1
568-11635-6
935294288012
Standard Package5,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG3304SRUZ-EP-RL7Analog Devices Inc.545505-ADG3304SRUZ-EP-RL7CT-ND£5.87000Similar
TXS0206-29YFPRBTexas Instruments461296-30275-1-ND£1.28000Similar
MAX3395EETC+TMaxim Integrated23,788MAX3395EETC+TCT-ND£6.78000Similar
TXS0206YFPRTexas Instruments75,788296-24274-1-ND£1.24000Similar
ADG3304BCPZ-REEL7Analog Devices Inc.2,428ADG3304BCPZ-REEL7CT-ND£2.06000Similar