38-TSSOP_SOT510-1 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCF2951ETT/T0E080J

Digi-Key Part Number
NCF2951ETT/T0E080J-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NCF2951ETT/T0E080J
Supplier
Description
IC REMT KEYLSS ENT 125KZ 38TSSOP
Detailed Description
IC 125kHz - SPI - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
125kHz
Standards
-
Interface
SPI
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
935303082118
NCF2951ETT T0E080J
Standard Package2,500