16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F253N,602

Digi-Key Part Number
N74F253N,602-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
N74F253N,602
Supplier
Description
IC MULTIPLEXER 2 X 4:1 16DIP
Detailed Description
Multiplexer 2 x 4:1 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
3mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
933756720602
N74F253N
N74F253N-ND
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74F253NTexas Instruments1,087296-SN74F253N-ND£0.69000search-direct