MRFG35010NR5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFG35010NR5

Digi-Key Part Number
MRFG35010NR5TR-ND - Tape & Reel (TR)
MRFG35010NR5CT-ND - Cut Tape (CT)
MRFG35010NR5DKR-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MRFG35010NR5
Supplier
Description
FET RF 15V 3.55GHZ
Detailed Description
RF Mosfet pHEMT FET 12 V 180 mA 3.55GHz 10dB 9W PLD-1.5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
pHEMT FET
Frequency
3.55GHz
Gain
10dB
Voltage - Test
12 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
180 mA
Power - Output
9W
Voltage - Rated
15 V
Package / Case
PLD-1.5
Supplier Device Package
PLD-1.5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
MRFG35010NR5CT
MRFG35010NR5TR
MRFG35010NR5DKR
Standard Package50