20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA6222AEG

Digi-Key Part Number
MMA6222AEG-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MMA6222AEG
Supplier
Description
ACCELEROMETER 20G ANALOG 20SOIC
Detailed Description
Accelerometer X, Y Axis ±20g 3kHz 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Analog
Axis
X, Y
Acceleration Range
±20g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
23.40mV/V/g
Bandwidth
3kHz
Output Type
Analog Voltage
Voltage - Supply
3.13V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package38