MC33FS8510A0ESR2 | |
---|---|
DigiKey Part Number | 568-MC33FS8510A0ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33FS8510A0ESR2 |
Description | SAFETY POWER MANAGEMENT IC, QFN5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | £4.63184 | £18,527.36 |
Unit Price without VAT: | £4.63184 |
---|---|
Unit Price with VAT: | £5.55821 |