D2PAK SOT404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9620-100A,118

Digi-Key Part Number
BUK9620-100A,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BUK9620-100A,118
Supplier
Description
MOSFET N-CH 100V 63A D2PAK
Detailed Description
N-Channel 100 V 63A (Tc) 200W (Tc) Surface Mount D2PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
63A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
6385 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
934055653118
BUK9620-100A /T3
BUK9620-100A /T3-ND
Standard Package800
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRF3710STRLPBFInfineon Technologies2IRF3710STRLPBFCT-ND£1.51000search-similar
BUK9620-100B,118Nexperia USA Inc.721727-4715-1-ND£1.39000search-similar
PSMN017-80BS,118Nexperia USA Inc.3,6671727-7209-1-ND£1.10000search-similar
RSJ550N10TLRohm Semiconductor922RSJ550N10TLCT-ND£2.97000search-similar