SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT143
SOT-143B

BFG25A/X,215

Digi-Key Part Number
568-8534-2-ND - Tape & Reel (TR)
568-8534-1-ND - Cut Tape (CT)
568-8534-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BFG25A/X,215
Supplier
Description
RF TRANS NPN 5V 5GHZ SOT143B
Detailed Description
RF Transistor NPN 5V 6.5mA 5GHz 32mW Surface Mount SOT-143B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
5GHz
Noise Figure (dB Typ @ f)
1.8dB ~ 2dB @ 1GHz
Gain
-
Power - Max
32mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500µA, 1V
Current - Collector (Ic) (Max)
6.5mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
BFG25A/X,215-ND
934008590215
BFG25AX215
BFG25A/X T/R-ND
568-8534-1
568-8534-2
BFG25A/X T/R
954-BFG25A/X215
568-8534-6
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BFP183WH6327XTSA1Infineon Technologies16,409BFP183WH6327XTSA1CT-ND£0.31000search-similar
BFP540FESDH6327XTSA1Infineon Technologies9,615BFP540FESDH6327XTSA1CT-ND£0.55000search-similar