SOD-110 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-110 Pkg
SOD-110_SOD110 PKG
SOD-110 Pin Out

BAS216,115

Digi-Key Part Number
568-1599-2-ND - Tape & Reel (TR)
568-1599-1-ND - Cut Tape (CT)
568-1599-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BAS216,115
Supplier
Description
DIODE GEN PURP 75V 250MA SOD2
Detailed Description
Diode Standard 75 V 250mA (DC) Surface Mount SOD-110
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-110
Supplier Device Package
SOD-110
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
568-1599-6
934025530115
BAS216 T/R
BAS216115
954-BAS216115
568-1599-2
568-1599-1
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAS21TRSMC Diode Solutions4151655-1410-1-ND£0.19000search-similar