28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-SSOP,SOT341-1

ADC1005S060TS/C1:1

Digi-Key Part Number
568-4433-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
ADC1005S060TS/C1:1
Supplier
Description
IC ADC 10BIT 28SSOP
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 - 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
60M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
-
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-4433-5
568-4433-5-ND
954-ADC1005S060TS/C1:1
ADC1005S060TS/C1-S
568-4433
935286636151
ADC1005S060TS/C1
Standard Package658